| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV331M5 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Output | |
| 600(Typ) | |
| Open Collector | |
| 5 | |
| 7@5V | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.12@5V | |
| 84@5V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Due to a specialized high-gain differential amplifier, this LMV331M5 comparator circuit from Texas Instruments will easily distinguish between two input signals. It has an open collector output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

