| Compliant | |
| EAR99 | |
| Obsolete | |
| LMV393IDDUR | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 600(Typ) | |
| Open Collector | |
| 5.5 | |
| 7@5V | |
| 2.7 | |
| 5.5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.2@5V | |
| 84@5V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 2.4(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
The unique design of this LMV393IDDUR comparator circuit from Texas Instruments gives your electronic circuit the ability to differentiate between two voltage signals. It has an open collector output. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

