STMicroelectronicsLMV822AIDTOperationsverstärker
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 2.5 | |
| 5.5 | |
| 0.25 | |
| 0.25 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.12@5V | |
| 0.8@5V | |
| 70@5V | |
| Single | |
| 1.9@5V | |
| 16@5V | |
| 1(Typ) | |
| 100 | |
| 0.3@5V | |
| 72 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
The general purpose amplifier LMV822AIDT OP amp from STMicroelectronics is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

