STMicroelectronicsLMV824AIDTOperationsverstärker
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| LMV824AIDT | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 2.5 | |
| 5.5 | |
| 0.25 | |
| 0.25 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.12@5V | |
| 1.6@5V | |
| 70@5V | |
| Single | |
| 1.9@5V | |
| 16@5V | |
| 1(Typ) | |
| 100 | |
| 0.3@5V | |
| 72 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
The general purpose amplifier LMV824AIDT OP amp from STMicroelectronics is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

