| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV931MFX | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 1.8 | |
| 5.5 | |
| 0.025@5V | |
| 0.035@5V | |
| 0.21@5V | |
| 65 | |
| Single | |
| 0.42@5V | |
| 50@5V | |
| 113 | |
| 0.08@5V | |
| 75 | |
| 50 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier LMV931MFX OP amp from Texas Instruments. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with biCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

