onsemiLMV982MUTAGOperationsverstärker
Op Amp Dual Low Voltage Amplifier R-R I/O 5V 10-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 7.5@5V | |
| 1.8 | |
| 5 | |
| 0.001(Typ)@5V | |
| 0.001@5V | |
| 0.21@5V | |
| 80 | |
| Single | |
| 0.48@5V | |
| 50@5V | |
| 100 | |
| 50 | |
| 50 | |
| 1.5 | |
| Yes | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.4 |
| Verpackungslänge | 1.8 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 10 | |
| Leitungsform | No Lead |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LMV982MUTAG OP amp from ON Semiconductor will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

