10-25% Rabatt
Microchip TechnologyLND150N3-G-P003MOSFETs
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 500(Min) | |
| ±20 | |
| 0.03 | |
| 1000000@0V | |
| 7.5@25V | |
| 740 | |
| 1300 | |
| 450 | |
| 100 | |
| 90 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 |
This LND150N3-G-P003 power MOSFET from Microchip Technology can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 740 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

