NichiconLNR1K223MSEKondensator, Aluminium
Cap Aluminum Lytic 22000uF 80V 20% (51 X 80mm) Clamp Mount Screw 6.5A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 80VDC | |
| 6.5 | |
| 3970@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 80 | |
| -40 | |
| 85 | |
| Bulk | |
| 51 | |
| 80 | |
| 232 |
Nichicon has you covered with their pure aluminum electrolytic LNR1K223MSE electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 22000uF. Its leakage current is 5000@5Min μA. This product is 80 mm tall with a diameter of 51 mm. The LNR1K223MSE aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

