NichiconLNR1V684MSEKondensator, Aluminium
Cap Aluminum Lytic 0.68F 35V 20% (90 X 220mm) Clamp Mount Screw 35.2A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.68F | |
| 20% | |
| 35VDC | |
| 35.2 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 90 X 220 | |
| -40 | |
| 85 | |
| Bulk | |
| 90 | |
| 220 | |
| 2060 |
Nichicon has you covered with their pure aluminum electrolytic LNR1V684MSE electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNR1V684MSE aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 5000@5Min μA. This product is 220 mm tall with a diameter of 90 mm. It has a tolerance of 20%. Its capacitance value is 0.68F.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

