NichiconLNR2A472MSEKondensator, Aluminium
Cap Aluminum Lytic 4700uF 100V 20% (35 X 80mm) Clamp Mount Screw 3.8A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 100VDC | |
| 3.8 | |
| 2050@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 80 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 80 | |
| 102 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LNR2A472MSE aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNR2A472MSE aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its leakage current is 5000@5Min μA. Its capacitance value is 4700uF. This product is 80 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

