Reduced Price
NichiconLNT1C334MSEKondensator, Aluminium
Cap Aluminum Lytic 0.33F 16V 20% (76.2 X 120mm) Clamp Mount Screw 20.6A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.33F | |
| 20% | |
| 16VDC | |
| 20.6 | |
| 5@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 120 | |
| -40 | |
| 105 | |
| Bulk | |
| 76.2 | |
| 120 | |
| 794 |
This electrolytic LNT1C334MSE aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.33F. The LNT1C334MSE aluminum electrolytic capacitor has a screw terminal termination style. This product is 120 mm tall with a diameter of 76.2 mm. Its leakage current is 5@5Min μA. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
