NichiconLNT1K472MSEKondensator, Aluminium
Cap Aluminum Lytic 4700uF 80V 20% (35 X 80mm) Clamp Mount Screw 3.5A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 80VDC | |
| 3.5 | |
| 1.83@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 80 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 80 | |
| 102 |
The pure aluminum anode on the electrolytic LNT1K472MSE electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 4700uF. Its leakage current is 1.83@5Min μA. The LNT1K472MSE aluminum electrolytic capacitor has a screw terminal termination style. This product is 80 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
