NichiconLNT2D682MSEKondensator, Aluminium
Cap Aluminum Lytic 6800uF 200V 20% (63.5 X 120mm) Clamp Mount Screw 7A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 200VDC | |
| 7 | |
| 3.49@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 120 | |
| -25 | |
| 105 | |
| Bulk | |
| 63.5 | |
| 120 | |
| 572 |
This electrolytic LNT2D682MSE aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The LNT2D682MSE aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 3.49@5Min μA. This product is 120 mm tall with a diameter of 63.5 mm. Its capacitance value is 6800uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
