NichiconLNT2V332MSEGKondensator, Aluminium
Cap Aluminum Lytic 3300uF 350V 20% (63.5 X 110mm) Clamp Mount Screw 14.4A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 350VDC | |
| 14.4 | |
| 3224.13@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 110 | |
| -25 | |
| 105 | |
| Bulk | |
| 63.5 | |
| 110 | |
| 525 |
Using this electrolytic LNT2V332MSEG aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3224.13@5Min μA. It has a tolerance of 20%. Its capacitance value is 3300uF. The LNT2V332MSEG aluminum electrolytic capacitor has a screw terminal termination style. This product is 110 mm tall with a diameter of 63.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
