NichiconLNX2H392MSEHKondensator, Aluminium
Cap Aluminum Lytic 3900uF 500V 20% (76.2 X 150mm) Clamp Mount Screw 12.1A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 500VDC | |
| Low | |
| 12.1 | |
| 4180@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 150 | |
| -25 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 150 | |
| 981 |
The pure aluminum anode on the electrolytic LNX2H392MSEH electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 4190@5Min μA. Its capacitance value is 3900uF. This product is 150 mm tall with a diameter of 76.2 mm. The LNX2H392MSEH aluminum electrolytic capacitor has a screw terminal termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

