NichiconLNY2V562MSEGKondensator, Aluminium
Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 100mm) Clamp Mount Screw 17.1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 350VDC | |
| 17.1 | |
| 4200@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 100 | |
| 478 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LNY2V562MSEG electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNY2V562MSEG aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. This product is 100 mm tall with a diameter of 63.5 mm. Its leakage current is 4200@5Min μA. Its capacitance value is 5600uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

