NichiconLNY2W222MSEGKondensator, Aluminium
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 85mm) Clamp Mount Screw 9.8A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 450VDC | |
| 9.8 | |
| 2980@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 85 | |
| -40 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 85 | |
| 408 |
The pure aluminum anode on the electrolytic LNY2W222MSEG electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNY2W222MSEG aluminum electrolytic capacitor has a screw terminal termination style. This product is 85 mm tall with a diameter of 63.5 mm. Its leakage current is 2980@5Min μA. It has a tolerance of 20%. Its capacitance value is 2200uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

