| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 2 | |
| 1 | |
| 105 to 120 | |
| 106.02(Typ) | |
| 1.5@±5V | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±12|±15|±5|±9 | |
| ±18 | |
| 0.000005(Typ)@±5V | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This logarithmic amplifier LOG101AIDE4 differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

