| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 3 | |
| 1 | |
| 1.4 | |
| 95 to 105 | |
| 106.02(Typ) | |
| 1@±5V | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.000005(Typ)@±5V | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the logarithmic amplifier LOG112AIDE4 differential amplifier from Texas Instruments. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -5 °C to 75 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

