AmphenolLP-597808-355Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| -55 | |
| 125 | |
| 20-24 | |
| Cable Mount |
This LP-597808-355 connector contact from Amphenol is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
