NKK SwitchesLP0115CMKW01ADruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 50000 | |
| 500000 | |
| Black | |
| 3 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 20 | |
| 20 | |
| 26.8 |
Ideal for low current and low voltage circuits, this LP0115CMKW01A push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LP0115CMKW01A push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20 mm long, 26.8 mm tall and 20 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

