25-50% Rabatt
Illinois CapacitorLP151M200C1P3Kondensator, Aluminium
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.509A 1000h 105°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 200VDC | |
| 1.65 | |
| Standard | |
| 0.509 | |
| 600 | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| 25 | |
| 25 | |
| 0.8 |
Manufactured from Cornell Dubilier, this electrolytic LP151M200C1P3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 25 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 150uF. Its leakage current is 600 μA. The LP151M200C1P3 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

