onsemiLP2951ACDMR2GLinear Regulators
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable|Fixed | |
| 1.25 to 29|5 | |
| 0.1(Min) | |
| 2.3 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 1.25 | |
| 0.1% | |
| 0.1% | |
| 240°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Micro |
| 8 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO LP2951ACDMR2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With an adjustable|fixed output that has a voltage of 1.25 to 29|5 V, this is power management at its best. Using a load regulation of 0.1% and line regulation of 0.1% is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

