onsemiLP2951CDR2GLinear Regulators
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.8um to 3um | |
| Adjustable|Fixed | |
| 1.25 to 29|5 | |
| 0.1(Min) | |
| 2.3 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 1.26 | |
| 0.2% | |
| 0.2% | |
| 180°C/W | |
| 45°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LP2951CDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With an adjustable|fixed output that has a voltage of 1.25 to 29|5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.2% and line regulation of 0.2%. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

