| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2954AIM | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.2 | |
| Adjustable | |
| 1.23 to 29 | |
| 0.25 | |
| -20 | |
| 30 | |
| 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA | |
| 1.245 | |
| 0.1% | |
| 0.16% | |
| 160°C/W | |
| 3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO LP2954AIM linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±1.2 %. Its typical dropout voltage at current is 0.06@1mA|0.24@50mA|0.31@100mA|0.47@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least -20 V while not exceeding 30 V to effectively power your circuit. With an adjustable output that has a voltage of 1.23 to 29 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.16% and line regulation of 0.1%. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

