Texas InstrumentsLP2980IM5-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO LP2980IM5-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.05 A. It only needs a voltage of at least 2.1 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A line regulation of 0.014%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

248 Stück: morgen versandbereit

This item has been discontinued

    Total0,44 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      248
      Country Of origin:
      Malaysia
         
      • Price: 0,4350 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 248 Stück
      • Price: 0,4350 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.