| Compliant | |
| EAR99 | |
| Obsolete | |
| LP2981-50DBVT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA | |
| 0.014%/V | |
| 205.2°C/W | |
| 11.83°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LP2981-50DBVT linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the line regulation of 0.014%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

