| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2981IM5-5.0 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 2.1 | |
| 16 | |
| 0.01@1mA|0.1@25mA|0.25@100mA | |
| 0.014%/V | |
| 220°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO LP2981IM5-5.0 linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.007@1mA|0.07@25mA|0.2@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2.1 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a line regulation of 0.014%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.01@1mA|0.1@25mA|0.25@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

