| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.25 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.1 | |
| 16 | |
| 0.003@0.1mA|0.2@200mA|0.425@500mA | |
| 0.014%/V | |
| 0.4%V(Typ) | |
| 3 | |
| 34.8°C/W | |
| 28.4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
This LDO LP2989ILD-5.0/NOPB linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.25 %. Its typical dropout voltage at current is 0.001@0.1mA|0.15@200mA|0.31@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.1 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.4%(Typ) and line regulation of 0.014%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.003@0.1mA|0.2@200mA|0.425@500mA V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

