| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2992AIM5-2.5 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 2.5 | |
| 0.25 | |
| 2.2 | |
| 16 | |
| 0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA | |
| 0.014%/V | |
| 169.7°C/W | |
| 122.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Use the LDO LP2992AIM5-2.5 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3.5 %. Its typical dropout voltage at current is 0.005@1mA|0.1@50mA|0.26@150mA|0.45@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a line regulation of 0.014%/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

