Texas InstrumentsLP3961EMP-2.5Linear Regulators

LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R

Stable power is ideal for better processing this LDO LP3961EMP-2.5 linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.024@80mA|0.24@800mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 7 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.02%(Typ) and line regulation of 0.02%(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.03@80mA|0.3@800mA V.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.