| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3966ES-1.8 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.8 | |
| 3 | |
| 2.5 | |
| 7 | |
| 0.1@300mA|1@3A | |
| 0.02%(Typ) | |
| 0.06%(Typ) | |
| 60°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Use the LDO LP3966ES-1.8 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.08@300mA|0.8@3A V. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 2.5 V with a maximum of 7 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.06%(Typ) and line regulation of 0.02%(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@300mA|1@3A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

