NXP SemiconductorsLPC11A04UK,118Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 20-Pin WLCSP T/R

This LPC11A04UK,118 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.6 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture.

3.004 Stück: Versand in vsl. 3 Tagen

    Total2,67 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      3004
      Country Of origin:
      Singapur
         
      • Price: 2,6708 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Singapur
      • In Stock: 3.004 Stück
      • Price: 2,6708 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.