NXP SemiconductorsLPC1313FHN33,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| LPC1300 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 28 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | HVQFN EP |
| 32 |
This LPC1313FHN33,551 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 32 bit processor. Its flash program memory is 32KB. This device is based on the ARM Cortex M3 core architecture.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

