NXP SemiconductorsLPC1765FET100,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| 1GB | |
| Yes | |
| CAN/I2C/I2S/SPI/SSP/UART/USB | |
| 70 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 2 | |
| 3 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 9.1(Max) |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | TFBGA |
| 100 | |
| Leitungsform | Ball |
Automate any process or system using this LPC1765FET100,551 microcontroller from NXP Semiconductors. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 256KB. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This is a 32 bit processor.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

