NXP SemiconductorsLPC1785FBD208KMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V Automotive AEC-Q100 208-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the LPC1785FBD208K microcontroller from NXP Semiconductors! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 256KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 180
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 9,7564 €
    1. 180+9,7564 €
    2. 250+9,6582 €
    3. 500+9,5618 €
    4. 1000+9,4662 €
    5. 2000+9,3715 €
    6. 2500+9,2777 €
    7. 3000+9,1855 €
    8. 4000+9,0934 €
    9. 5000+9,0022 €
    10. 10000+8,9127 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.