NXP SemiconductorsLPC1788FET208,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| 1GB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/UART/USB | |
| 165 | |
| 4 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 5 | |
| 1 | |
| 3 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) mm |
| Verpackungsbreite | 15.1(Max) mm |
| Verpackungslänge | 15.1(Max) mm |
| Leiterplatte geändert | 208 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | TFBGA |
| 208 | |
| Leitungsform | Ball |
Crucial to any electronic system is this LPC1788FET208,551 microcontroller from NXP Semiconductors, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. Its flash program memory is 512KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

