NXP SemiconductorsLPC1822JET100EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1800 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 512KB | |
| 104KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 49 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 4/4 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 9.1(Max) |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | TFBGA |
| 100 | |
| Leitungsform | Ball |
Need a strong device that can control other devices in your circuit design? Look no further. This LPC1822JET100E microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 180 MHz. This is a 32 bit processor. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

