NXP SemiconductorsLPC2144FBD64,151Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2000 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 60 | |
| 60 | |
| 16|32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/SSP/UART/USB | |
| 45 | |
| 2 | |
| 1 | |
| 2 | |
| 14/14 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 10.1(Max) |
| Verpackungslänge | 10.1(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 |
Used in any modern day system or circuit design this LPC2144FBD64,151 microcontroller from NXP Semiconductors, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the ARM7TDMI-S core architecture. This is a 16|32 bit processor. Its ADC resolution is 10/10. Its flash program memory is 128KB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

