NXP SemiconductorsLPC2292FBD144/01,5Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LPC2000 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 60 | |
| 60 | |
| 16|32 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| CAN/I2C/SPI | |
| 112 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.65|2.5|3 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 20.1(Max) mm |
| Verpackungslänge | 20.1(Max) mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
NXP Semiconductors' LPC2292FBD144/01,5 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 10. This device is based on the ARM7TDMI-S core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.65|2.5|3 V, while its maximum is 1.95|3.6 V. This is a 16|32 bit processor.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

