NXP SemiconductorsLPC2362FBD100,551Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2300 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 72 | |
| 72 | |
| 16|32 | |
| Flash | |
| 128KB | |
| 58KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USB | |
| 70 | |
| 4 | |
| 1 | |
| 1 | |
| 6 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 2 | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 14.1(Max) mm |
| Verpackungslänge | 14.1(Max) mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Use this programmable LPC2362FBD100,551 microcontroller manufactured by NXP Semiconductors, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 10, while its DAC resolution is 10. This device is based on the ARM7TDMI-S core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16|32 bit processor. Its flash program memory is 128KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

