NXP SemiconductorsLPC2367FBD100,551Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2300 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 72 | |
| 72 | |
| 16|32 | |
| Flash | |
| 512KB | |
| 58KB | |
| 4GB | |
| Yes | |
| Ethernet/I2C/I2S/SPI/UART | |
| 70 | |
| 4 | |
| 32/32/32/32 | |
| 1 | |
| 1 | |
| 6 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 0 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the LPC2367FBD100,551 microcontroller from NXP Semiconductors! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the ARM7TDMI-S core architecture. This is a 16|32 bit processor. Its flash program memory is 512KB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

