50-75% Rabatt
KOA CorporationLPC4045ATED330KInduktionsspule, Oberflächenmontage
Power Choke Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 0.52A 0.41Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 0.52 | |
| 0.52 | |
| 0.41 | |
| 20 | |
| 1K | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.2 | |
| 4.5 |
This choke LPC4045ATED330K surface mount inductor from KOA Speer Electronics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 410m Ohm. It has an inductance of 33u H. This product is 4.7 mm long, 4.5 mm tall and 4.2 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
