NXP SemiconductorsLPC4322JBD144EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC4300 | |
| RISC | |
| ARM Cortex M0|ARM Cortex M4 | |
| ARM | |
| 204 | |
| 204 | |
| 32 | |
| Flash | |
| 512KB | |
| 104KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 83 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 20.1(Max) mm |
| Verpackungslänge | 20.1(Max) mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this LPC4322JBD144E microcontroller from NXP Semiconductors is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 204 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This is a 32 bit processor. This device is based on the ARM Cortex M4/M0 core architecture. Its ADC resolution is 10/10.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

