VishayLPE4841ER330MGInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 33uH 20% 10KHz 1.2A 0.09Ohm DCR 4841 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 33u | |
| 20 | |
| 20% | |
| 10K | |
| 1.2 | |
| 1.33 | |
| 0.09 | |
| 8 | |
| 4841 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.69 | |
| Surface Mount | |
| 12.5 | |
| 6.3 |
Save valuable space on a PCB with this power LPE4841ER330MG surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 90m Ohm. It has a tolerance of 20%. This product is 10.69 mm long, 6.3 mm tall and 12.5 mm deep. It has an inductance of 33u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

