Mean Well EnterprisesLPHC-18-350LED-Spannungsversorgung
AC/DC LED Power Supply 16.8W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 1 | |
| 6 to 48 | |
| 350 | |
| 16.8 | |
| 180VAC to 264VAC | |
| PWM | |
| 80(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -30 | |
| 70 | |
| 175 | |
| Befestigung | Screw |
| Verpackungshöhe | 22 |
| Verpackungsbreite | 30 |
| Verpackungslänge | 140 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Lead Wire |
Ensure optimal performance of your electronic device with the use of this LPHC-18-350 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 6 to 48 V and maximum output power of 16.8 W. This part's single output can handle a current up to 0.35 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

