Mean Well EnterprisesLPP-150-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.2 | |
| 153.6 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 85(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 250mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 620 | |
| Befestigung | Screw |
| Verpackungshöhe | 41 mm |
| Verpackungsbreite | 75 mm |
| Verpackungslänge | 222 mm |
| Leiterplatte geändert | 15 |
| 15 |
This LPP-150-48 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 153.6 W. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

