Mean Well EnterprisesLPS-100-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2 | |
| 100.8 | |
| 88 | |
| 264 | |
| 248 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2.3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 80(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 150mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 450 | |
| Befestigung | Screw |
| Verpackungshöhe | 32 mm |
| Verpackungsbreite | 62 mm |
| Verpackungslänge | 222 mm |
| Leiterplatte geändert | 11 |
| 11 |
Power your device with direct current by using this LPS-100-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 100.8 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

