Mean Well EnterprisesLPS-75-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 15A 75W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 15 | |
| 75 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 3% | |
| 1.9(Typ) | |
| 47 to 63 | |
| ±3 | |
| 77(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 300 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 55 mm |
| Verpackungslänge | 222 mm |
| Leiterplatte geändert | 11 |
| 11 |
Ensure optimal performance of your electronic device with the use of this LPS-75-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 75 W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

