Artesyn / Advanced EnergyLPS63AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 5A 80W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LPS63 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 80 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 1.5(rms) | |
| 47 to 440 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| No | |
| 0 | |
| 50 | |
| 340 | |
| Befestigung | Screw |
| Verpackungshöhe | 41.9 |
| Verpackungsbreite | 76.2 |
| Verpackungslänge | 127 |
| Leiterplatte geändert | 10 |
| 10 |
This LPS63 AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 80 W. This part's single output can handle a current up to 7.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

